Part Details for KAS2110ETNOMARKING-HT by E-Switch Inc
Results Overview of KAS2110ETNOMARKING-HT by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAS2110ETNOMARKING-HT Information
KAS2110ETNOMARKING-HT by E-Switch Inc is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KAS2110ETNOMARKING-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK3398
|
Newark | Kas2110Etnomarking-Ht Rohs Compliant: Yes |E-Switch KAS2110ETNOMARKING-HT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.2000 | Buy Now |
DISTI #
141-KAS2110ETNOMARKING-HT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
901 In Stock |
|
$1.5368 / $2.6000 | Buy Now |
DISTI #
612-110ETNOMARKINGHT
|
Mouser Electronics | DIP Switches / SIP Switches | 0 |
|
$1.3300 / $1.4200 | Order Now |
Part Details for KAS2110ETNOMARKING-HT
KAS2110ETNOMARKING-HT CAD Models
KAS2110ETNOMARKING-HT Part Data Attributes
|
KAS2110ETNOMARKING-HT
E-Switch Inc
Buy Now
|
Compare Parts:
KAS2110ETNOMARKING-HT
E-Switch Inc
Select a part to compare: |
Samacsys Manufacturer | E-Switch |