-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, SPST, On-off, Horizontal, 0.1A, 50VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7642
|
Newark | Dip Switch, Spst, 4Ckt, 0.025A, 24V, Tht, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Right Angle, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |E-Switch KAS2104E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 778 |
|
$0.7770 | Buy Now |
DISTI #
EG4508-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4634 In Stock |
|
$0.8738 / $1.6400 | Buy Now |
DISTI #
612-KAS2104E
|
Mouser Electronics | DIP Switches / SIP Switches 4 PositionR/A PC Pin Extended Unsealed RoHS: Compliant | 410 |
|
$0.9090 / $1.4900 | Buy Now |
DISTI #
74897534
|
RS | DIP Switch, SPST, 4 Pos., 25 mA, 24V DC, TH, RA, PC Pin, KAS Series | E-Switch KAS2104E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 | RFQ |
|
Future Electronics | KAS2104 Series 0.025 A 25 Vdc SPST 4 Position Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.8550 / $0.9900 | Buy Now |
|
Future Electronics | KAS2104 Series 0.025 A 25 Vdc SPST 4 Position Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.8550 / $0.9900 | Buy Now |
|
Future Electronics | KAS2104 Series 0.025 A 25 Vdc SPST 4 Position Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.8550 / $0.9900 | Buy Now |
|
Future Electronics | KAS2104 Series 0.025 A 25 Vdc SPST 4 Position Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.8550 / $0.9900 | Buy Now |
DISTI #
69079982
|
Verical | Switch DIP OFF ON SPST 4 Extended Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube Min Qty: 40 Package Multiple: 40 Date Code: 2033 | Americas - 840 |
|
$1.2116 / $1.7550 | Buy Now |
DISTI #
82113948
|
Verical | Switch DIP OFF ON SPST 4 Extended Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube Min Qty: 65 Package Multiple: 1 | Americas - 778 |
|
$1.1740 / $1.3282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAS2104E
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAS2104E
E-Switch Inc
Slide Dip Switch, SPST, On-off, Horizontal, 0.1A, 50VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.05 inch | |
Actuator Type | SLIDE | |
Body Breadth | 0.344 mm | |
Body Height | 0.39 mm | |
Body Length or Diameter | 0.454 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.114 inch | |
Termination Type | SOLDER |