Part Details for KAS1024 by Chinfa Electronics Ind Co Ltd
Overview of KAS1024 by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAS1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAS1024
|
TME | Converter: AC/DC, 10W, Uin: 75÷265V, Uout: 24VDC, Iout: 0.42A, 77% Min Qty: 300 | 0 |
|
$19.2800 | RFQ |