Part Details for KAQW214S by Cosmo Electronics
Overview of KAQW214S by Cosmo Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for KAQW214S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2 Form A(SPST-NO) 1.2V 400V 20�� 130mA AC,DC SOP-8-2.54mm Solid State Relays - MOS Output (PhotoMOS) ROHS | 252 |
|
$1.6314 / $2.2665 | Buy Now |