KAP1104ET
E-Switch Inc
Description: Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Overview of KAP1104ET by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KAP1104ET by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # KAP1104ET-ND
DigiKey SWITCH PIANO DIP SPST 0.025A 24V Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # 612-KAP1104ET
Mouser Electronics DIP Switches / SIP Switches 4 Position Extended Topside Off Top Seal RoHS: Compliant 0
  • 1,014 $0.9220
  • 2,535 $0.8360
  • 5,031 $0.7740
  • 10,023 $0.7610
$0.7610 / $0.9220 Order Now

CAD Models for KAP1104ET by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KAP1104ET by E-Switch Inc

KAP1104ET
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Length
0.07 inch
Actuator Type
PIANO
Body Breadth
10.8204 mm
Body Height
10.2108 mm
Body Length or Diameter
11.5316 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
GOLD OVER NICKEL
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
500VRMS V
Electrical Life
2000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
GOLD OVER NICKEL
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switch Sections
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
8
Surface Mount
NO
Switch Function
SPST
Switch Type
PIANO DIP SWITCH
Terminal Length
0.126 inch
Terminal Material
PHOSPHOR BRONZE
Termination Type
SOLDER
Want to compare parts?
  1. KAP1104ET
    E-Switch Inc
    Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
    VS

Related Parts for KAP1104ET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KAP1104ET by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KAP1104ET by E-Switch Inc

Select Manufacturer
Which Manufacturer of KAP1104ET would you like to use for your alert(s)?
  • Please alert me when KAP1104ET inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KAP1104ET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KAP1104ET to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KAP1104ET alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KAP1104ET.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KAP1104ET by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: