-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piano Dip Switch, 4 Switches, SPST, Off-(on), Momentary, 0.1A, 50VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7546
|
Newark | Piano Switch, right Angle, spst, off-(On),number Of Positions:4,pc Tail Terminal, pcb Hole Count:8 Rohs Compliant: Yes |E-Switch KAP1104E RoHS: Compliant Min Qty: 1014 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5300 | Buy Now |
DISTI #
EG4464-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.025A 24V Min Qty: 1014 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0211 | Buy Now |
DISTI #
612-KAP1104E
|
Mouser Electronics | DIP Switches / SIP Switches 4 Position Extended Topside Off No Seal RoHS: Compliant | 0 |
|
$0.9960 / $1.0200 | Order Now |
DISTI #
74897502
|
RS | DIP Switch, SPST, 4 Pos., 25 mA, 24V DC, TH, RA, PC Pin, KAP Series | E-Switch KAP1104E RoHS: Compliant Min Qty: 1014 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1014 Package Multiple: 39 Lead time: 13 Weeks | 0 |
|
$0.8430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAP1104E
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAP1104E
E-Switch Inc
Piano Dip Switch, 4 Switches, SPST, Off-(on), Momentary, 0.1A, 50VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 30 deg | |
Actuator Length | 0.07 inch | |
Actuator Material | GLASS FILLED POLYESTER | |
Actuator Type | PIANO | |
Body Breadth | 10.795 mm | |
Body Height | 10.1854 mm | |
Body Length or Diameter | 11.7094 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Length | 0.126 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KAP1104E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAP1104E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS204B | Piano Dip Switch, 4 Switches, DPST, On-off, Maintained, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAP1104E vs MPS204B |
DPG-201-AZ | Piano Dip Switch, 1 Switches, DPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1104E vs DPG-201-AZ |
MPS503BT | Piano Dip Switch, 3 Switches, 4PST, On-off, Maintained, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAP1104E vs MPS503BT |
DPG-112-BTZ | Piano Dip Switch, 12 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1104E vs DPG-112-BTZ |
DPG-303-AZ | Piano Dip Switch, 3 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1104E vs DPG-303-AZ |
DPG-103-AZ | Piano Dip Switch, 3 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1104E vs DPG-103-AZ |
MPS403BT | Piano Dip Switch, 3 Switches, 3PST, On-off, Maintained, 0.025A, 24VDC, 18 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAP1104E vs MPS403BT |
DPS-110-AZ | Piano Dip Switch, 10 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1104E vs DPS-110-AZ |
DPG-303-ATZ | Piano Dip Switch, 3 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1104E vs DPG-303-ATZ |
DPS-302-BTZ | Piano Dip Switch, 2 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | KAP1104E vs DPS-302-BTZ |