Part Details for KAP-14AY-240 by TE Connectivity
Overview of KAP-14AY-240 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84314AYLFT | Renesas Electronics Corporation | LVPECL Frequency Synthesizer w/ Fanout Buffer | |
84314AY-02LF | Renesas Electronics Corporation | LVPECL Frequency Synthesizer w/ Fanout Buffer | |
84314AYLF | Renesas Electronics Corporation | LVPECL Frequency Synthesizer w/ Fanout Buffer |
Price & Stock for KAP-14AY-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 240VAC 10A 3PDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay RoHS: Compliant |
1 In Stock |
|
$0 | Buy Now |