-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAN1102RT by E-Switch Inc is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7530
|
Newark | Dip Switch, 2Pos, Spst, Slide, Smd, No. Of Circuits:2Circuits, Switch Actuator Style:Slide, Switc... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
EG4457-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1899 In Stock |
|
$1.8531 / $3.1300 | Buy Now |
DISTI #
612-KAN1102RT
|
Mouser Electronics | DIP Switches / SIP Switches 2P LOW PRO DIP SW RoHS: Compliant | 1196 |
|
$1.6900 / $3.1300 | Buy Now |
|
Future Electronics | KAN Series SPST 2 Position Recessed Actuator Half-Pitch Low Profile Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Tube |
1000 Tube |
|
$1.4800 / $1.5200 | Buy Now |
|
Bristol Electronics | 2099 |
|
RFQ | ||
|
Master Electronics | Half Pitch Low Profile DIP Switch - 25mA@24VDC - 2 Position - SPST - Recessed Actuator - 2000 cycles... more RoHS: Compliant |
1298 In Stock |
|
$1.6160 / $2.0690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAN1102RT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAN1102RT
E-Switch Inc
Slide Dip Switch, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | WHITE | |
Actuator Material | NYLON | |
Actuator Type | SLIDE TYPE | |
Body Color | BLACK | |
Body Height | 1.6 mm | |
Body Length or Diameter | 3.77 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KAN1102RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAN1102RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A6S-4101 | OMRON Corporation | Check for Price | Slide Dip Switch, 4 Switches, 4PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | KAN1102RT vs A6S-4101 |
A6S-5101 | OMRON Corporation | Check for Price | Slide Dip Switch, 5 Switches, 5PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | KAN1102RT vs A6S-5101 |
1-1571998-2 | TE Connectivity | Check for Price | Piano Dip Switch, 1 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | KAN1102RT vs 1-1571998-2 |
SDA09H1BR | C&K | Check for Price | SLIDE DIP SWITCH- | KAN1102RT vs SDA09H1BR |
90HBJ07S | Grayhill Inc | Check for Price | Switch, SPST, Maintained, 0.025A, 24VDC, Surface Mount-straight | KAN1102RT vs 90HBJ07S |
ADE0304 | TE Connectivity | Check for Price | SLIDE SWITCH,STRAIGHT,SPST,3,PC TAIL TERMINAL,6 | KAN1102RT vs ADE0304 |
SDA06H1BDR | C&K | Check for Price | SLIDE DIP SWITCH- | KAN1102RT vs SDA06H1BDR |
DBP9006 | knitter-switch | Check for Price | Piano Dip Switch, 6 Switches, SPST, Vertical, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | KAN1102RT vs DBP9006 |
NDS-12 | APEM Inc | Check for Price | Slide Dip Switch, SPST, On-off, Maintained, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | KAN1102RT vs NDS-12 |
418317270904 | Wurth Elektronik | Check for Price | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | KAN1102RT vs 418317270904 |