Part Details for KAN1102RT (OFF POSITION) by E-Switch Inc
Overview of KAN1102RT (OFF POSITION) by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAN1102RT (OFF POSITION)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-KAN1102RT-OFF
|
Mouser Electronics | DIP Switches / SIP Switches DIP, 25mA 24VDC (switching), SPST , Surface Mount Gull Wing | 0 |
|
$1.4700 / $1.6900 | Order Now |
DISTI #
75064302
|
RS | KAN1102RT (OFF POSITION) | E-Switch KAN1102RT (OFF POSITION) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 125 Lead time: 12 Weeks | 0 |
|
$1.4800 | Buy Now |