Part Details for KAN1102RR by E-Switch Inc
Overview of KAN1102RR by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KAN1102RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7529
|
Newark | Dip Sw, 2Ckt, Spst-Nc, 0.025A, 24V, Smd, No. Of Circuits:2Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst-Nc, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |E-Switch KAN1102RR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.6000 | Buy Now |
DISTI #
KAN1102RR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4983 | Buy Now |
DISTI #
612-KAN1102RR
|
Mouser Electronics | DIP Switches / SIP Switches 2 Position Recessed Low Prof, Half Pitch | 0 |
|
$1.4300 / $2.8400 | Order Now |
DISTI #
74897490
|
RS | DIP Switch, SPST, 2 Pos., 25 mA, 24V DC, Surf. Mt., Gull Wing, Tape Seal | E-Switch KAN1102RR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 | RFQ |
|
Future Electronics | KAN Series SPST 2 Position 25mA 24VDC -40°C ~ 85°C Slide Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
|
Future Electronics | KAN Series SPST 2 Position 25mA 24VDC -40°C ~ 85°C Slide Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
DISTI #
KAN1102RR
|
TME | Switch: DIP-SWITCH, Poles number: 2, ON-OFF, 0.1A/50VDC, Pos: 2 Min Qty: 4000 | 0 |
|
$1.9900 | RFQ |
Part Details for KAN1102RR
KAN1102RR CAD Models
KAN1102RR Part Data Attributes
|
KAN1102RR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAN1102RR
E-Switch Inc
Slide Dip Switch, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | WHITE | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 3.7592 mm | |
Body Color | BLACK | |
Body Height | 1.4224 mm | |
Body Length or Diameter | 4.4958 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 2000 Cycle(s) | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |