-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7528
|
Newark | Tu Rohs Compliant: Yes |E-Switch KAN1102R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.5700 | Buy Now |
DISTI #
KAN1102R-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1000 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6307 | Buy Now |
DISTI #
612-KAN1102R
|
Mouser Electronics | DIP Switches / SIP Switches 2 Position Recessed Low Prof, Half Pitch | 24 |
|
$1.6300 / $2.8100 | Buy Now |
DISTI #
74897489
|
RS | DIP Switch, SPST, 2 Pos., 25 mA, 24V DC, Surf. Mt., Gull Wing, KAN Series | E-Switch KAN1102R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 125 Lead time: 13 Weeks | 0 |
|
$1.4300 | Buy Now |
DISTI #
KAN1102R
|
TME | Switch: DIP-SWITCH, Poles number: 2, OFF-ON, 0.1A/50VDC, Pos: 2 Min Qty: 1000 | 0 |
|
$1.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAN1102R
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAN1102R
E-Switch Inc
Slide Dip Switch, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | WHITE | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Color | BLACK | |
Body Height | 1.4224 mm | |
Body Length or Diameter | 3.7592 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 2000 Cycle(s) | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KAN1102R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAN1102R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA04H1BR | SLIDE DIP SWITCH- | C&K | KAN1102R vs SDA04H1BR |
IKD0704101 | Slide Dip Switch, 7 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | APEM Inc | KAN1102R vs IKD0704101 |
90HBJ08S | Switch, SPST, Maintained, 0.025A, 24VDC, Surface Mount-straight | Grayhill Inc | KAN1102R vs 90HBJ08S |
ADF02STTR04 | Slide Dip Switch, 2 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount | TE Connectivity | KAN1102R vs ADF02STTR04 |
DBP9005F | Piano Dip Switch, 5 Switches, SPST, Vertical, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | KAN1102R vs DBP9005F |
SDA12H1BDR | SLIDE DIP SWITCH- | C&K | KAN1102R vs SDA12H1BDR |
A6S-4102 | Slide Dip Switch, 4 Switches, 4PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | KAN1102R vs A6S-4102 |
DBP9104 | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | KAN1102R vs DBP9104 |
SBS5003TG | Slide Switch, 3 Positions, SPST, Off-on, Horizontal, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | knitter-switch | KAN1102R vs SBS5003TG |
DBP9012F | Piano Dip Switch, 12 Switches, SPST, Vertical, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | KAN1102R vs DBP9012F |