Part Details for KAM31NR81H224KL by Kyocera AVX Components
Results Overview of KAM31NR81H224KL by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAM31NR81H224KL Information
KAM31NR81H224KL by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KAM31NR81H224KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM31NR81H224KL
|
Avnet Americas | Cap Ceramic 0.22uF 50V X8R 10% 1206 T/R - Tape and Reel (Alt: KAM31NR81H224KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0597 | Buy Now |
DISTI #
581-KAM31NR81H224KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .22uF X8R 1206 1 0% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0930 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0603 | Buy Now |
DISTI #
KAM31NR81H224KL
|
TME | Capacitor: ceramic, MLCC, 220nF, 50V, X8R, ±10%, SMD, 1206, 330mm Min Qty: 10000 | 0 |
|
$0.0533 | RFQ |
DISTI #
KAM31NR81H224KL
|
Avnet Abacus | (Alt: KAM31NR81H224KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KAM31NR81H224KL
KAM31NR81H224KL CAD Models
KAM31NR81H224KL Part Data Attributes
|
KAM31NR81H224KL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM31NR81H224KL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KAM31NR81H224KL
This table gives cross-reference parts and alternative options found for KAM31NR81H224KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31NR81H224KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12065F224KAU4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KAM31NR81H224KL vs 12065F224KAU4A |
12065F224K4U4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KAM31NR81H224KL vs 12065F224K4U4A |
12065F224KAU2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KAM31NR81H224KL vs 12065F224KAU2A |
12065F224K4T4A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X8R, 1206 (3216 mm), Sn/NiBar, -55º ~ +150ºC, 13" Reel | KAM31NR81H224KL vs 12065F224K4T4A |