There are no models available for this part yet.
Overview of KAM31NL82A104KL by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for KAM31NL82A104KL by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KAM31NL82A104KL
|
Avnet Americas | COMMERCIAL CHIP AUTO COL - FN TAPE/REEL, 13 INCH PAPER TAPE - Tape and Reel (Alt: KAM31NL82A104KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2016 | Buy Now | |
DISTI #
581-KAM31NL82A104KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .1pF X8L 1206 1 0% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2380 / $0.2430 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2380 | Buy Now |
CAD Models for KAM31NL82A104KL by Kyocera AVX Components
Part Data Attributes for KAM31NL82A104KL by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.27 mm
|
JESD-609 Code
|
e2
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X8L
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KAM31NL82A104KL
This table gives cross-reference parts and alternative options found for KAM31NL82A104KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31NL82A104KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12061L104KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KAM31NL82A104KL vs 12061L104KAT2A |
12061L104K4U2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KAM31NL82A104KL vs 12061L104K4U2A |
12061L104K4U4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KAM31NL82A104KL vs 12061L104K4U4A |
KAM31NL82A104KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31NL82A104KL vs KAM31NL82A104KU |
12061L104KAU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KAM31NL82A104KL vs 12061L104KAU2A |
12061L104KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | KAM31NL82A104KL vs 12061L104KAT4A |