There are no models available for this part yet.
Overview of KAM31ER71H334JU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for KAM31ER71H334JU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-KAM31ER71H334JU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .33uF X7R 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.1050 / $0.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1026 | Buy Now |
CAD Models for KAM31ER71H334JU by Kyocera AVX Components
Part Data Attributes for KAM31ER71H334JU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.52 mm
|
JESD-609 Code
|
e2
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KAM31ER71H334JU
This table gives cross-reference parts and alternative options found for KAM31ER71H334JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31ER71H334JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065C334JZT3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H334JU vs BC065C334JZT3AA1 |
BC065C334JZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H334JU vs BC065C334JZJ9AA0 |
BC065C334JZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H334JU vs BC065C334JZT1SA2 |
BC065C334JZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H334JU vs BC065C334JZT9AA2 |
BC065C334JZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H334JU vs BC065C334JZJ6AA1 |
BC065C334JZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H334JU vs BC065C334JZJ6SA0 |
BC065C334JZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H334JU vs BC065C334JZJ3SA0 |
BC065C334JZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H334JU vs BC065C334JZB6SA0 |
BC065C334JZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H334JU vs BC065C334JZT6SA1 |
BC065C334JZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H334JU vs BC065C334JZT6AA0 |