Part Details for KAM21BR72A222JT by Kyocera AVX Components
Overview of KAM21BR72A222JT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM21BR72A222JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM21BR72A222JTCT-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2176 In Stock |
|
$0.0410 / $0.2000 | Buy Now |
DISTI #
581-KAM21BR72A222JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 0805 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0409 | Buy Now |
DISTI #
KAM21BR72A222JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 100 V, � 5%, X7R, 0805 [2012 Metric] (Alt: KAM21BR72A222JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KAM21BR72A222JT
KAM21BR72A222JT CAD Models
KAM21BR72A222JT Part Data Attributes
|
KAM21BR72A222JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM21BR72A222JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KAM21BR72A222JT
This table gives cross-reference parts and alternative options found for KAM21BR72A222JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM21BR72A222JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X222J101TBX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Holy Stone Enterprise Co Ltd | KAM21BR72A222JT vs C0805X222J101TBX |
C0805X222J101BO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Holy Stone Enterprise Co Ltd | KAM21BR72A222JT vs C0805X222J101BO |
C0805X222J101TBO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Holy Stone Enterprise Co Ltd | KAM21BR72A222JT vs C0805X222J101TBO |
C0805X222J101TB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Holy Stone Enterprise Co Ltd | KAM21BR72A222JT vs C0805X222J101TB |
C0805X222J101TO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Holy Stone Enterprise Co Ltd | KAM21BR72A222JT vs C0805X222J101TO |
C0805X222J101BBO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Holy Stone Enterprise Co Ltd | KAM21BR72A222JT vs C0805X222J101BBO |
C0805X222J101RB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Holy Stone Enterprise Co Ltd | KAM21BR72A222JT vs C0805X222J101RB |
GCM219R72A222JA37J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | KAM21BR72A222JT vs GCM219R72A222JA37J |
C0805X222J101T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Holy Stone Enterprise Co Ltd | KAM21BR72A222JT vs C0805X222J101T |
C0805X222J101BX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0805, | Holy Stone Enterprise Co Ltd | KAM21BR72A222JT vs C0805X222J101BX |