Part Details for KAM15CR70J475KT by Kyocera AVX Components
Overview of KAM15CR70J475KT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM15CR70J475KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4621
|
Newark | Capacitor, Mlcc, 4.7Uf, X7R, 6.3V, 0603, Capacitance:4.7Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Kam Series, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx KAM15CR70J475KT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.0760 | Buy Now |
DISTI #
90AK4620
|
Newark | Capacitor, Mlcc, 4.7Uf, X7R, 6.3V, 0603, Capacitance:4.7Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Kam Series, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx KAM15CR70J475KT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1360 / $0.3020 | Buy Now |
DISTI #
478-KAM15CR70J475KTCT-ND
|
DigiKey | 0603 X7R 4.7UF10% 6.3V AEC-Q200 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0437 / $0.2900 | Buy Now |
DISTI #
KAM15CR70J475KT
|
Avnet Americas | 0603 X7R 4.7UF10% 6.3V AEC-Q200 - Tape and Reel (Alt: KAM15CR70J475KT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KAM15CR70J475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7pF X7R 0603 10% AECQ2 RoHS: Compliant | 0 |
|
$0.0530 / $0.2800 | Order Now |
DISTI #
KAM15CR70J475KT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7pF X7R 0603 10% AECQ2 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0510 | Buy Now |