Part Details for KAM15AR81H222KM by Kyocera AVX Components
Overview of KAM15AR81H222KM by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM15AR81H222KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM15AR81H222KM
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 50V, X8R, ±10%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0146 | RFQ |
DISTI #
KAM15AR81H222KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 50 V, � 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AR81H222KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |