Part Details for KAM15AL81H104KT by Kyocera AVX Components
Results Overview of KAM15AL81H104KT by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAM15AL81H104KT Information
KAM15AL81H104KT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KAM15AL81H104KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM15AL81H104KTCT-ND
|
DigiKey | CAP CER 0.1UF 50V X8L 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33112 In Stock |
|
$0.0150 / $0.1200 | Buy Now |
DISTI #
KAM15AL81H104KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X8L, 0603 [1608 Metric] - Tape and Reel (Alt: KAM... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0800 | Buy Now |
DISTI #
581-KAM15AL81H104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1pF X8L 0603 10 % AEC-Q200 RoHS: Compliant | 16724 |
|
$0.0150 / $0.1200 | Buy Now |
DISTI #
E02:0323_03891833
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X8L 10% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2440 | Europe - 532000 |
|
$0.0107 | Buy Now |
DISTI #
V79:2366_27165423
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X8L 10% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2053 | Americas - 1644 |
|
$0.0801 | Buy Now |
DISTI #
V72:2272_10667274
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X8L 10% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2118 Container: Cut Strips | Americas - 46 |
|
$0.0809 / $0.0820 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0129 | Buy Now |
DISTI #
06035L104K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AL81H104KT NW G LOB PN 50V 0.1uF X8L A 581-KAM15AL... more RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0167 / $0.0224 | Buy Now |
DISTI #
KAM15AL81H104KT
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X8L, ±10%, SMD, 0603, 180mm Min Qty: 1 | 8000 |
|
$0.0111 / $0.1170 | Buy Now |
DISTI #
KAM15AL81H104KT
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 50 V 10 X8L 0603 1608 Metric - Tape and Reel (Alt: KAM15AL81H104... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 80000 |
|
Buy Now |
Part Details for KAM15AL81H104KT
KAM15AL81H104KT CAD Models
KAM15AL81H104KT Part Data Attributes
|
KAM15AL81H104KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM15AL81H104KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAM15AL81H104KT
This table gives cross-reference parts and alternative options found for KAM15AL81H104KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM15AL81H104KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
06035L104K4U4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 0603, | KAM15AL81H104KT vs 06035L104K4U4A |
KGM15AL81H104KT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KAM15AL81H104KT vs KGM15AL81H104KT |
06035L104KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 0603, | KAM15AL81H104KT vs 06035L104KAZ4A |
06035L104KAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 0603, | KAM15AL81H104KT vs 06035L104KAT2A |
06035L104KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 0603, | KAM15AL81H104KT vs 06035L104KAT4A |
06035L104K4T4A | Kyocera AVX Components | $0.1680 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -/+15ppm/Cel TC, 0.1uF, 0603, | KAM15AL81H104KT vs 06035L104K4T4A |