Part Details for KAM15ACG1H220JT by KYOCERA AVX Components
Overview of KAM15ACG1H220JT by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM15ACG1H220JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68411355
|
Verical | Cap Ceramic 22pF 50V C0G 5% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2319 | Americas - 12000 |
|
$0.0091 / $0.0103 | Buy Now |