-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 50W, 1100ohm, 3000V, 5% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAL50JB1K10-ND
|
DigiKey | RES CHAS MNT 1.1K OHM 5% 50W Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1008 | Buy Now |
DISTI #
KAL50JB1K10
|
Avnet Americas | Res Wirewound 1.1KOhm 5% 50W 20ppm/°C Aluminum Housed Screw Terminal Bulk - Bulk (Alt: KAL50JB1K10) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6640 / $1.8200 | Buy Now |
DISTI #
708-KAL50JB1K10
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RES, WW, ALUM, 50W, 1.1 Kohm, 5% RoHS: Compliant | 0 |
|
$1.8000 / $1.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 125 Lead time: 11 Weeks | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $8.6700 | Buy Now |
|
NAC | 50W, 5%, Bulk, 1.1K Ohms - Aluminum Housed Wirewound Resistor - Axial Lead RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$3.2500 / $4.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAL50JB1K10
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KAL50JB1K10
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 50W, 1100ohm, 3000V, 5% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 50 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for KAL50JB1K10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAL50JB1K10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKAL50JB1K10 | Fixed Resistor, Wire Wound, 50W, 1100ohm, 3000V, 5% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT | SEI Stackpole Electronics Inc | KAL50JB1K10 vs NKAL50JB1K10 |