-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAL50FB250R-ND
|
DigiKey | RES CHAS MNT 250 OHM 1% 50W Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
132 In Stock |
|
$1.8125 / $5.7900 | Buy Now |
DISTI #
KAL50FB250R
|
Avnet Americas | Res Wirewound 250Ohm 1% 50W 20ppm/?C Aluminum Housed Screw Terminal Bulk - Bulk (Alt: KAL50FB250R) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 13 Weeks, 0 Days Container: Bulk | 250 Factory Stock |
|
$1.7688 / $1.8760 | Buy Now |
DISTI #
708-KAL50FB250R
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RES, WW, ALUM, 50W, 250 ohm, 1% RoHS: Compliant | 0 |
|
$1.8100 / $1.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 125 Lead time: 11 Weeks | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 250 Factory Stock |
|
$1.7000 / $8.9300 | Buy Now |
DISTI #
69744218
|
Verical | Aluminum Housed Chassis Mount Resistors RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$7.0346 | Buy Now |
|
NAC | 50W, 1%, Bulk, 250 Ohms - Aluminum Housed Wirewound Resistor - Axial Lead RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 250 |
|
$3.3500 / $4.4670 | Buy Now |
|
Master Electronics | RoHS: Compliant | 250 Factory Stock |
|
$1.7000 / $8.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAL50FB250R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KAL50FB250R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 28.96 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 1% |