Part Details for KAL100FB100R by SEI Stackpole Electronics Inc
Overview of KAL100FB100R by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAL100FB100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAL100FB100R-ND
|
DigiKey | RES CHAS MNT 100 OHM 1% 100W Min Qty: 60 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8775 | Buy Now |
DISTI #
KAL100FB100R
|
Avnet Americas | Res 100 Ohm 1% 100W ±20ppm/°C Aluminum Housed AXL Flange Mount Bulk - Bulk (Alt: KAL100FB100R) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8800 / $11.9000 | Buy Now |
DISTI #
708-KAL100FB100R
|
Mouser Electronics | Wirewound Resistors - Chassis Mount RES, WW, ALUM, 100W, 100 ohm, 1% RoHS: Compliant | 0 |
|
$11.7600 / $12.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6600 / $17.0000 | Buy Now |
DISTI #
KAL100FB100R
|
Avnet Americas | Res 100 Ohm 1% 100W ±20ppm/°C Aluminum Housed AXL Flange Mount Bulk - Bulk (Alt: KAL100FB100R) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8800 / $11.9000 | Buy Now |
|
NAC | 100W, 1%, Bulk, 100 Ohms - Aluminum Housed Wirewound Resistor - Axial Lead RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
$21.2500 / $28.3330 | Buy Now |
Part Details for KAL100FB100R
KAL100FB100R CAD Models
KAL100FB100R Part Data Attributes:
|
KAL100FB100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KAL100FB100R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 100W, 100ohm, 2500V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 44.5 mm | |
Package Length | 89 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 70 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 50 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | BINDING POST | |
Tolerance | 1% |
Alternate Parts for KAL100FB100R
This table gives cross-reference parts and alternative options found for KAL100FB100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAL100FB100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAL1001001%B | RESISTOR, WIRE WOUND, 100W, 1%, 20ppm, 100ohm, CHASSIS MOUNT, ROHS COMPLIANT | SEI Stackpole Electronics Inc | KAL100FB100R vs KAL1001001%B |