Part Details for KAI-16000-AXA-JR-B2 by onsemi
Overview of KAI-16000-AXA-JR-B2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV4160-000 | Renesas Electronics Corporation | SRAM MODULE | |
738116-000 | Renesas Electronics Corporation | COMP LOGIC | |
5962-92216-000 | Renesas Electronics Corporation | 8 INPUT UNIVERSAL SHIFT REGISTER 54FCT299T |
Price & Stock for KAI-16000-AXA-JR-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAI-16000-AXA-JR-B2-ND
|
DigiKey | IMAGE SENSOR CCD 15.8MP 40CPGA Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for KAI-16000-AXA-JR-B2
KAI-16000-AXA-JR-B2 CAD Models
KAI-16000-AXA-JR-B2 Part Data Attributes
|
KAI-16000-AXA-JR-B2
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-16000-AXA-JR-B2
onsemi
Interline Transfer CCD Image Sensor, 15.8 MP Monochrome, Special Microlens, PGA Package, Taped Clear Cover Glass with AR coating (two sides), Grade 2, CPGA-40, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CPGA-40 | |
Package Description | PGA-40 | |
Manufacturer Package Code | 107EB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT HAS A SENSITIVITY OF 30 MICRO VOLT PER ELECTRON, ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 44.45 mm | |
Body Height | 4.88 mm | |
Body Length or Diameter | 45.34 mm | |
Data Rate | 30 Mbps | |
Dynamic Range | 65 dB | |
Horizontal Pixel | 4872 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Optical Format | 4/2.9 inch | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 7.4X7.4 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1100 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 3248 |