Part Details for KAI-16000-AAA-JD-B1 by onsemi
Results Overview of KAI-16000-AAA-JD-B1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAI-16000-AAA-JD-B1 Information
KAI-16000-AAA-JD-B1 by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for KAI-16000-AAA-JD-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAI-16000-AAA-JD-B1-ND
|
DigiKey | IMAGE SENSOR CCD 15.8MP 40CPGA Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KAI-16000-AAA-JD-B1
|
Avnet Americas | Image Sensor Monochrome CCD 4872x3248Pixels 40-Pin PGA - Bulk (Alt: KAI-16000-AAA-JD-B1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KAI-16000-AAA-JD-B1
|
Avnet Silica | (Alt: KAI-16000-AAA-JD-B1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KAI-16000-AAA-JD-B1
KAI-16000-AAA-JD-B1 CAD Models
KAI-16000-AAA-JD-B1 Part Data Attributes
|
KAI-16000-AAA-JD-B1
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-16000-AAA-JD-B1
onsemi
Interline Transfer CCD Image Sensor, 15.8 MP Monochrome, No Microlens, PGA Package, Sealed Clear Cover Glass with AR coating (both sides), Grade 1, 1-JWLCS
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 107EB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SENSITIVITY IS 30 UV/ELECTRON | |
Array Type | INTERLINE | |
Body Breadth | 45.34 mm | |
Body Height | 4.88 mm | |
Body Length or Diameter | 44.45 mm | |
Data Rate | 30 Mbps | |
Dynamic Range | 65 dB | |
Horizontal Pixel | 4872 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 7.4X7.4 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1100 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 3248 |