Part Details for KAI-11002-CBA-CD-B2 by onsemi
Overview of KAI-11002-CBA-CD-B2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Smart Cities
Price & Stock for KAI-11002-CBA-CD-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1358
|
Newark | Kai-11002-Cba-Cd-B2, Image |Onsemi KAI-11002-CBA-CD-B2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,608.2600 / $2,774.7500 | Buy Now |
|
Rochester Electronics | KAI11002 - CCD Sensor, 4008 Horiz pixels, 2672 Vert pixels, Rectangular, Through Hole Mount ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$2,566.0400 / $3,018.8700 | Buy Now |
DISTI #
4197956
|
Farnell | KAI-11002-CBA-CD-B2, IMAGE RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 1 |
|
$3,054.9656 | Buy Now |
Part Details for KAI-11002-CBA-CD-B2
KAI-11002-CBA-CD-B2 CAD Models
KAI-11002-CBA-CD-B2 Part Data Attributes:
|
KAI-11002-CBA-CD-B2
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-11002-CBA-CD-B2
onsemi
Interline Transfer CCD Image Sensor, 10.7 MP Gen1 Color (Bayer RGB), Telecentric Microlens, CERDIP Package (sidebrazed pins), Sealed Clear Cover Glass with AR coating (both sides), Grade 2, 1-JWLCS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-40 | |
Manufacturer Package Code | 125BM | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT HAS A SENSITIVITY OF 13 MICRO VOLT PER ELECTRON, ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 32.64 mm | |
Body Height | 5.97 mm | |
Body Length or Diameter | 44.45 mm | |
Data Rate | 28 Mbps | |
Dynamic Range | 66 dB | |
Horizontal Pixel | 4008 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 9X9 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 350-1100 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 2672 |