Part Details for KAI-11002-ABA-CD-B2 by onsemi
Overview of KAI-11002-ABA-CD-B2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9110-02CS14LFT | Renesas Electronics Corporation | Serially Programmable Frequency Generator | |
9110-02CS14LF | Renesas Electronics Corporation | Serially Programmable Frequency Generator |
Price & Stock for KAI-11002-ABA-CD-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_24203313
|
Arrow Electronics | Image Sensor Monochrome CCD 4008x2672Pixels 40-Pin CDIP JWLCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1702 | Americas - 408 |
|
$8,387.9400 / $12,904.5200 | Buy Now |
DISTI #
39790936
|
Verical | Image Sensor Monochrome CCD 4008x2672Pixels 40-Pin CDIP JWLCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1702 | Americas - 408 |
|
$8,387.9400 / $12,904.5200 | Buy Now |
|
Rochester Electronics | KAI-11002 - CCD Sensor, 4008 Horiz pixels, 2672 Vert pixels, Rectangular, Through Hole Mount ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23 |
|
RFQ |
Part Details for KAI-11002-ABA-CD-B2
KAI-11002-ABA-CD-B2 CAD Models
KAI-11002-ABA-CD-B2 Part Data Attributes
|
KAI-11002-ABA-CD-B2
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-11002-ABA-CD-B2
onsemi
Interline Transfer CCD Image Sensor, 10.7 MP Monochrome, Telecentric Microlens, CERDIP Package (sidebrazed pins), Sealed Clear Cover Glass with AR coating (both sides), Grade 2, CDIP-40, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CDIP-40 | |
Package Description | DIP-40 | |
Manufacturer Package Code | 125BM | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SENSITIVITY IS 13 UV/ELECTRON, ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 32.99 mm | |
Body Height | 5.97 mm | |
Body Length or Diameter | 37.2 mm | |
Dynamic Range | 28 dB | |
Horizontal Pixel | 4008 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 9X9 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1000 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 2672 |