Part Details for KAI-11002-12-30-A-EVK by onsemi
Overview of KAI-11002-12-30-A-EVK by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
SX-23BT | Renesas Electronics Corporation | Silex SX-23BT / SX-23BT-EVK (SX-23BT Evaluation Board) |
Price & Stock for KAI-11002-12-30-A-EVK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAI-11002-12-30-A-EVK-ND
|
DigiKey | EVAL KIT IMAGE SENSOR CCD INTERL Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KAI-11002-12-30-A-
|
Avnet Americas | KAI-11002 Image Sensor 12-bit 30MHz Evaluation Kit - Bulk (Alt: KAI-11002-12-30-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |