Part Details for KAI-1003-AAA-CR-B2 by onsemi
Overview of KAI-1003-AAA-CR-B2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAI-1003-AAA-CR-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IMAGE SENSOR CCD 1MP 28CDIP | 1500 |
|
RFQ |
Part Details for KAI-1003-AAA-CR-B2
KAI-1003-AAA-CR-B2 CAD Models
KAI-1003-AAA-CR-B2 Part Data Attributes:
|
KAI-1003-AAA-CR-B2
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-1003-AAA-CR-B2
onsemi
Interline Transfer CCD Image Sensor, 1 MP Monochrome, No Microlens, CERDIP Package (sidebrazed pins), Taped Clear Cover Glass with AR coating (two sides), Grade 2, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 125BB | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT HAS A SENSITIVITY OF 34 MICRO VOLT PER ELECTRON, ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 25.4 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 40.13 mm | |
Dynamic Range | 72 dB | |
Horizontal Pixel | 1024 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Shape/Style | RECTANGULAR | |
Pixel Size | 12.8X12.8 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |