Part Details for KAI-04050-ABA-JD-BA by onsemi
Overview of KAI-04050-ABA-JD-BA by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB010405022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash Black. | |
G832MC130405022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash White. | |
G832MG110405022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 40 Positions, Dual Row, BTB Vertical Plug Surfacemount, G/F Black |
Price & Stock for KAI-04050-ABA-JD-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KAI-04050-ABA-JD-BA-488-ND
|
DigiKey | INTERLINE TRANSFER CCD IMAGE SEN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$575.7800 | Buy Now |
DISTI #
VN5:3623_24198294
|
Arrow Electronics | Image Sensor Monochrome CCD 2336x1752Pixels 67-Pin CPGA JWLCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2010 | Americas - 209 |
|
$594.5200 / $610.3800 | Buy Now |
|
Rochester Electronics | Interline Transfer CCD Image Sensor, 4.1 MP Monochrome, Telecentric Microlens, PGA Package, Sealed Clear Cover Glass with AR coating (both sides), Standard Grade ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$470.5900 / $553.6300 | Buy Now |
Part Details for KAI-04050-ABA-JD-BA
KAI-04050-ABA-JD-BA CAD Models
KAI-04050-ABA-JD-BA Part Data Attributes
|
KAI-04050-ABA-JD-BA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-04050-ABA-JD-BA
onsemi
Interline Transfer CCD Image Sensor, 4.1 MP Monochrome, Telecentric Microlens, PGA Package, Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PGA-68 | |
Manufacturer Package Code | 107EK | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT HAS OUTPUT SENSITIVITY OF 34 MICRO VOLT PER ELECTRON | |
Array Type | INTERLINE | |
Dynamic Range | 64 dB | |
Horizontal Pixel | 2336 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Optical Format | 1 inch | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 5.5X5.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1050 | |
Supply Voltage-Max | 15.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1752 |
Alternate Parts for KAI-04050-ABA-JD-BA
This table gives cross-reference parts and alternative options found for KAI-04050-ABA-JD-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAI-04050-ABA-JD-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAI-04050-FBA-JB-B2-T | Interline Transfer CCD Image Sensor, 4.1 MP Gen2 Color (Bayer RGB), Telecentric Microlens, PGA Package, Sealed Clear Cover Glass (no coatings), Grade 2 (Tray), 192-JTRAY | onsemi | KAI-04050-ABA-JD-BA vs KAI-04050-FBA-JB-B2-T |