Part Details for KAI-04050-AAA-JP-BA by onsemi
Results Overview of KAI-04050-AAA-JP-BA by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAI-04050-AAA-JP-BA Information
KAI-04050-AAA-JP-BA by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for KAI-04050-AAA-JP-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAI-04050-AAA-JP-BA
|
Avnet Silica | Image Sensor Monochrome CCD 2336x1752Pixels 68Pin PGA (Alt: KAI-04050-AAA-JP-BA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
KAI-04050-AAA-JP-BA
|
EBV Elektronik | Image Sensor Monochrome CCD 2336x1752Pixels 68Pin PGA (Alt: KAI-04050-AAA-JP-BA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for KAI-04050-AAA-JP-BA
KAI-04050-AAA-JP-BA CAD Models
KAI-04050-AAA-JP-BA Part Data Attributes
|
KAI-04050-AAA-JP-BA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-04050-AAA-JP-BA
onsemi
Interline Transfer CCD Image Sensor, 4.1 MP Monochrome, No Microlens, PGA Package, Taped Clear Cover Glass (no coatings), Standard Grade, 1-JWLCS
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PGA-68 | |
Manufacturer Package Code | 107EK | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT HAS OUTPUT SENSITIVITY OF 34 MICRO VOLT PER ELECTRON | |
Array Type | INTERLINE | |
Dynamic Range | 64 dB | |
Horizontal Pixel | 2336 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Optical Format | 1 inch | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 5.5X5.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1050 | |
Supply Voltage-Max | 15.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1752 |