Part Details for KAI-04022-FBA-CD-AE by onsemi
Overview of KAI-04022-FBA-CD-AE by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAI-04022-FBA-CD-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAI-04022-FBA-CD-AE-ND
|
DigiKey | IC IMAGE SENSOR CCD 34CDIP Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for KAI-04022-FBA-CD-AE
KAI-04022-FBA-CD-AE CAD Models
KAI-04022-FBA-CD-AE Part Data Attributes
|
KAI-04022-FBA-CD-AE
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-04022-FBA-CD-AE
onsemi
Interline Transfer CCD Image Sensor, 4.2 MP Gen2 Color (Bayer RGB), Telecentric Microlens, CERDIP Package (sidebrazed pins), Sealed Clear Cover Glass with AR coating (both sides), Engineering Grade, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-34 | |
Manufacturer Package Code | 125BJ | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS A SENSITIVITY OF 33 MICRO VOLT PER ELECTRON, ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 25.65 mm | |
Body Height | 4.95 mm | |
Body Length or Diameter | 35.56 mm | |
Dynamic Range | 72 dB | |
Horizontal Pixel | 2048 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Optical Format | 4/3 inch | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 7.4X7.4 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1000 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 2048 |
Alternate Parts for KAI-04022-FBA-CD-AE
This table gives cross-reference parts and alternative options found for KAI-04022-FBA-CD-AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAI-04022-FBA-CD-AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAI-04022-FBA-CR-BA | Interline Transfer CCD Image Sensor, 4.2 MP Gen2 Color (Bayer RGB), Telecentric Microlens, CERDIP Package (sidebrazed pins), Taped Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS | onsemi | KAI-04022-FBA-CD-AE vs KAI-04022-FBA-CR-BA |