KAI-0340-AAA-CF-AA-SINGLE
Description: Interline Transfer CCD Image Sensor, VGA Monochrome, No Microlens, CERDIP Package (sidebrazed pins), Sealed Quartz Cover Glass (no coatings), Standard Grade (Single Output), 1-JWLCS

Overview of KAI-0340-AAA-CF-AA-SINGLE by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FO-9LPBMTRJ00-001 Amphenol Cables on Demand Amphenol FO-9LPBMTRJ00-001 MT-RJ Connector Loopback Cable: Single-Mode 9/125 Fiber Optic Port Testing .1m
AV-THLIN2RCAM-005 Amphenol Cables on Demand Amphenol AV-THLIN2RCAM-005 Thin-line Single RCA Coaxial Cable - RCA Male / RCA Male (Coaxial Digital Audio Compatible) 5ft
CS-SASSDP8282-001 Amphenol Cables on Demand Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m

CAD Models for KAI-0340-AAA-CF-AA-SINGLE by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KAI-0340-AAA-CF-AA-SINGLE by onsemi

KAI-0340-AAA-CF-AA-SINGLE
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
DIP-22
Manufacturer Package Code
125AS
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
IT HAS A SENSITIVITY OF 30 MICRO VOLT PER ELECTRON, ELECTRONIC SHUTTER
Array Type
INTERLINE
Body Breadth
12.45 mm
Body Height
5.15 mm
Body Length or Diameter
15.87 mm
Dynamic Range
69 dB
Horizontal Pixel
640
Housing
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-50 °C
Optical Format
1/3 inch
Output Type
VOLTAGE OUTPUT
Package Shape/Style
RECTANGULAR
Pixel Size
7.4X7.4 µm
Sensors/Transducers Type
IMAGE SENSOR,CCD
Spectral Response (nm)
240-940
Supply Voltage-Max
15.25 V
Supply Voltage-Min
14.75 V
Surface Mount
NO
Termination Type
SOLDER
Vertical Pixel
480
Want to compare parts?
  1. KAI-0340-AAA-CF-AA-SINGLE
    onsemi
    Interline Transfer CCD Image Sensor, VGA Monochrome, No Microlens, CERDIP Package (sidebrazed pins), Sealed Quartz Cover Glass (no coatings), Standard Grade (Single Output), 1-JWLCS
    VS

Related Parts for KAI-0340-AAA-CF-AA-SINGLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KAI-0340-AAA-CF-AA-SINGLE by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KAI-0340-AAA-CF-AA-SINGLE by onsemi

  • Please alert me when KAI-0340-AAA-CF-AA-SINGLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KAI-0340-AAA-CF-AA-SINGLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KAI-0340-AAA-CF-AA-SINGLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KAI-0340-AAA-CF-AA-SINGLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KAI-0340-AAA-CF-AA-SINGLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KAI-0340-AAA-CF-AA-SINGLE by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: