Part Details for KAI-0330D by Eastman Kodak Company
Overview of KAI-0330D by Eastman Kodak Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0330DPB-01#J0 | Renesas Electronics Corporation | Silicon N Channel Power MOSFET Power Switching |
Part Details for KAI-0330D
KAI-0330D CAD Models
KAI-0330D Part Data Attributes
|
KAI-0330D
Eastman Kodak Company
Buy Now
Datasheet
|
Compare Parts:
KAI-0330D
Eastman Kodak Company
CCD Sensor, 648 Horiz pixels, 484 Vert pixels, 12-15.5V, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KODAK IMAGE SENSOR SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | LINEAR | |
Body Breadth | 10.03 mm | |
Body Height | 3.18 mm | |
Body Length or Diameter | 17.7 mm | |
Dynamic Range | 58 dB | |
Horizontal Pixel | 648 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 12-15.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 9X9 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7 V | |
Surface Mount | NO | |
Vertical Pixel | 484 |