Part Details for KAI-01150-FBA-FD-BA by onsemi
Overview of KAI-01150-FBA-FD-BA by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-501ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-501 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for KAI-01150-FBA-FD-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1331
|
Newark | Kai-01150-Fba-Fd-Ba, Image |Onsemi KAI-01150-FBA-FD-BA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.5100 / $167.5600 | Buy Now |
DISTI #
26121978
|
Verical | Image Sensor Color CCD 1280x720Pixels 64-Pin CLLCC JWLCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1431 | Americas - 7 |
|
$110.8300 | Buy Now |
Part Details for KAI-01150-FBA-FD-BA
KAI-01150-FBA-FD-BA CAD Models
KAI-01150-FBA-FD-BA Part Data Attributes
|
KAI-01150-FBA-FD-BA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-01150-FBA-FD-BA
onsemi
Interline Transfer CCD Image Sensor, 0.9 MP Gen2 Color (Bayer RGB), Telecentric Microlens, CLCC Package, Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-64 | |
Manufacturer Package Code | 848AE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT HAS SENSITIVITY OF 34 MICRO VOLT PER ELECTRON; ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 18.29 mm | |
Body Height | 2.94 mm | |
Body Length or Diameter | 18.29 mm | |
Dynamic Range | 64 dB | |
Horizontal Pixel | 1280 | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Optical Format | 1/2 inch | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.5X5.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1050 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 720 |