Part Details for KAI-01050-FBA-JD-BA by onsemi
Overview of KAI-01050-FBA-JD-BA by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL2010-501ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
SER2010-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
DO2010-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT |
Price & Stock for KAI-01050-FBA-JD-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_24198275
|
Arrow Electronics | Image Sensor Color CCD 1024x1024Pixels 67-Pin CPGA JWLCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1806 | Americas - 44 |
|
$760.6700 / $1,077.6100 | Buy Now |
DISTI #
V36:1790_07316717
|
Arrow Electronics | Image Sensor Color CCD 1024x1024Pixels 67-Pin CPGA JWLCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1806 | Americas - 1 |
|
$262.4900 | Buy Now |
|
Rochester Electronics | KAI-01050 - CCD Sensor, 1024 Horiz pixels, 1024 Vert pixels, Rectangular, Through Hole Mount ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$265.6300 / $312.5100 | Buy Now |
Part Details for KAI-01050-FBA-JD-BA
KAI-01050-FBA-JD-BA CAD Models
KAI-01050-FBA-JD-BA Part Data Attributes
|
KAI-01050-FBA-JD-BA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAI-01050-FBA-JD-BA
onsemi
Interline Transfer CCD Image Sensor, 1 MP Gen2 Color (Bayer RGB), Telecentric Microlens, PGA Package, Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PGA-68 | |
Manufacturer Package Code | 107EG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT HAS SENSITIVITY OF 34 MICRO VOLT PER ELECTRON | |
Array Type | INTERLINE | |
Body Breadth | 20.07 mm | |
Body Height | 3.33 mm | |
Body Length or Diameter | 33.02 mm | |
Dynamic Range | 64 dB | |
Horizontal Pixel | 1024 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
Optical Format | 1/2 inch | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 5.5X5.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1050 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |
Alternate Parts for KAI-01050-FBA-JD-BA
This table gives cross-reference parts and alternative options found for KAI-01050-FBA-JD-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAI-01050-FBA-JD-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAI-01050-ABA-JD-BA | Interline Transfer CCD Image Sensor, 1 MP Monochrome, Telecentric Microlens, PGA Package, Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS | onsemi | KAI-01050-FBA-JD-BA vs KAI-01050-ABA-JD-BA |