Part Details for KAF32LR72A335KU by Kyocera AVX Components
Overview of KAF32LR72A335KU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF32LR72A335KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF32LR72A335KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KAF32LR72A335KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KAF32LR72A335KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KAF32LR72A335KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
581-KAF32LR72A335KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.3F X7R 1210 1 0% AEC-Q200 FLEXITER RoHS: Compliant | 2110 |
|
$0.4820 / $1.4300 | Buy Now |
|
Future Electronics | 1210 | 100 VDC | X7R | 3.3 uf | 10% | Auto | FLEXITERM | T&R 7in (180mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4300 / $0.4700 | Buy Now |
DISTI #
12101C335K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF32LR72A335KU NW G LOB PN 100V 3.3uF X7 A 581-KAF32LR72A335KU RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4350 / $0.4900 | Buy Now |
DISTI #
KAF32LR72A335KU
|
TME | Capacitor: ceramic, MLCC, 3.3uF, 100V, X7R, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.2620 | RFQ |
DISTI #
KAF32LR72A335KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 100 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KAF32LR72A335KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAF32LR72A335KU
KAF32LR72A335KU CAD Models
KAF32LR72A335KU Part Data Attributes
|
KAF32LR72A335KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF32LR72A335KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3300000uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KAF32LR72A335KU
This table gives cross-reference parts and alternative options found for KAF32LR72A335KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF32LR72A335KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM32LR72A335KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KAF32LR72A335KU vs KAM32LR72A335KU |
AP101C335KQZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KAF32LR72A335KU vs AP101C335KQZ2A |
12101C335KA74A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KAF32LR72A335KU vs 12101C335KA74A |
12101C335K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210, | Kyocera AVX Components | KAF32LR72A335KU vs 12101C335K4Z4A |
12101C335K4U4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KAF32LR72A335KU vs 12101C335K4U4A |
AP101C335KQT2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KAF32LR72A335KU vs AP101C335KQT2A |
12101C335KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210, | Kyocera AVX Components | KAF32LR72A335KU vs 12101C335KAZ4A |
AP101C335KQZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KAF32LR72A335KU vs AP101C335KQZ4A |
12101C335KAT2A | Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KAF32LR72A335KU vs 12101C335KAT2A |
12101C335K4U2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KAF32LR72A335KU vs 12101C335K4U2A |