Part Details for KAF32KR71C475MU by Kyocera AVX Components
Overview of KAF32KR71C475MU by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF32KR71C475MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF32KR71C475MU
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 16V, X7R, ±20%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.1510 | RFQ |
DISTI #
KAF32KR71C475MU
|
Avnet Abacus | (Alt: KAF32KR71C475MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |