Part Details for KAF31NR72A473MU by Kyocera AVX Components
Overview of KAF31NR72A473MU by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF31NR72A473MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF31NR72A473MU
|
TME | Capacitor: ceramic, MLCC, 47nF, 100V, X7R, ±20%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0376 | RFQ |
DISTI #
KAF31NR72A473MU
|
Avnet Abacus | (Alt: KAF31NR72A473MU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |