Part Details for KAF31ER71H474MU by Kyocera AVX Components
Overview of KAF31ER71H474MU by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF31ER71H474MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF31ER71H474MU
|
TME | Capacitor: ceramic, MLCC, 470nF, 50V, X7R, ±20%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0444 | RFQ |
DISTI #
KAF31ER71H474MU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, � 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAF31ER71H474MU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |