Part Details for KAF15AR71E223JT by Kyocera AVX Components
Results Overview of KAF15AR71E223JT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KAF15AR71E223JT Information
KAF15AR71E223JT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KAF15AR71E223JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAF15AR71E223JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 25 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KA... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 / $0.0132 | Buy Now |
DISTI #
581-KAF15AR71E223JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .022uF X7R 0603 5% AEC-Q200 FLEXITER RoHS: Compliant | 0 |
|
$0.0700 / $0.4000 | Order Now |
DISTI #
E02:0323_06106516
|
Arrow Electronics | Cap Ceramic 0.022uF 25V X7R 5% Pad SMD 0603 FlexiTerm 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2439 | Europe - 8000 |
|
$0.0640 / $0.0856 | Buy Now |
DISTI #
KAF15AR71E223JT
|
TME | Capacitor: ceramic, MLCC, X7R, SMD, 0603, 180mm Min Qty: 4000 | 0 |
|
$0.0142 | RFQ |
DISTI #
KAF15AR71E223JT
|
Avnet Abacus | Multilayer Ceramic Capacitor 0022 uF 25 V 5 X7R 0603 1608 Metric (Alt: KAF15AR71E223JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 8000 |
|
RFQ |
Part Details for KAF15AR71E223JT
KAF15AR71E223JT CAD Models
KAF15AR71E223JT Part Data Attributes
|
KAF15AR71E223JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAF15AR71E223JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 22000uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |