Part Details for KAF-1603-AAA-CP-B2 by onsemi
Overview of KAF-1603-AAA-CP-B2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1603IG#TRPBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ | |
LTC1603CG#TRPBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ | |
LTC1603CG#PBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ |
Price & Stock for KAF-1603-AAA-CP-B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KAF-1603-AAA-CP-B2-488-ND
|
DigiKey | FULL FRAME CCD IMAGE SENSOR, 1.6 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,352.1000 | Buy Now |
DISTI #
KAF-1603-AAA-CP-B2
|
Avnet Americas | Image Sensor Monochrome CCD 1536x1024Pixels 24-Pin CDIP - Boxed Product (Development Kits) (Alt: KAF-1603-AAA-CP-B2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 1 Partner Stock |
|
$1,142.0054 / $1,366.6622 | Buy Now |
DISTI #
VN5:3623_24433063
|
Arrow Electronics | Image Sensor Monochrome CCD 1536x1024Pixels 24-Pin CDIP JWLCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1124 | Americas - 2 |
|
$8,888.8900 | Buy Now |
DISTI #
37042672
|
Verical | Image Sensor Monochrome CCD 1536x1024Pixels 24-Pin CDIP JWLCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1124 | Americas - 2 |
|
$8,888.8896 | Buy Now |
|
Rochester Electronics | Full Frame CCD Image Sensor, 1.6 MP Monochrome, No Microlens, CERDIP Package (sidebrazed pins), Taped Clear Cover Glass (no coatings), Grade 2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$1,160.3400 / $1,365.1100 | Buy Now |
Part Details for KAF-1603-AAA-CP-B2
KAF-1603-AAA-CP-B2 CAD Models
KAF-1603-AAA-CP-B2 Part Data Attributes
|
KAF-1603-AAA-CP-B2
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAF-1603-AAA-CP-B2
onsemi
Full Frame CCD Image Sensor, 1.6 MP Monochrome, No Microlens, CERDIP Package (sidebrazed pins), Taped Clear Cover Glass (no coatings), Grade 2, CDIP-24, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | CDIP-24 | |
Package Description | DIP-24 | |
Manufacturer Package Code | 125AU | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT HAS A SENSITIVITY OF 10 MICRO VOLT PER ELECTRON | |
Array Type | FULL FRAME | |
Body Breadth | 20.19 mm | |
Body Length or Diameter | 34.54 mm | |
Data Rate | 10 Mbps | |
Dynamic Range | 74 dB | |
Horizontal Pixel | 1536 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -60 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 9X9 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |