Part Details for KAF-0402-AAA-CP-B1 by onsemi
Overview of KAF-0402-AAA-CP-B1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAF-0402-AAA-CP-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1313
|
Newark | Kaf-0402-Aaa-Cp-B1, Image |Onsemi KAF-0402-AAA-CP-B1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$420.5500 / $482.6500 | Buy Now |
DISTI #
VN5:3623_24556016
|
Arrow Electronics | Image Sensor Monochrome CCD 784x520Pixels 24-Pin CDIP JWLCS Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 0901 | Americas - 11 |
|
$2,613.6400 / $2,875.0000 | Buy Now |
DISTI #
52540072
|
Verical | Image Sensor Monochrome CCD 784x520Pixels 24-Pin CDIP JWLCS Min Qty: 1 Package Multiple: 1 Date Code: 0901 | Americas - 11 |
|
$2,613.6400 / $2,875.0000 | Buy Now |
|
Rochester Electronics | KAF-0402 - CCD Sensor, 768 Horiz pixels, 512 Vert pixels, Rectangular, Through Hole Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$347.1000 / $408.3500 | Buy Now |
DISTI #
4197906
|
Farnell | KAF-0402-AAA-CP-B1, IMAGE RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 3 |
|
$413.8170 | Buy Now |
Part Details for KAF-0402-AAA-CP-B1
KAF-0402-AAA-CP-B1 CAD Models
KAF-0402-AAA-CP-B1 Part Data Attributes
|
KAF-0402-AAA-CP-B1
onsemi
Buy Now
Datasheet
|
Compare Parts:
KAF-0402-AAA-CP-B1
onsemi
Full Frame CCD Image Sensor, WVGA Monochrome, No Microlens, CERDIP Package (sidebrazed pins), Taped Clear Cover Glass (no coatings), Grade 1, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-24 | |
Manufacturer Package Code | 125AY | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT HAS A SENSITIVITY OF 10 MICRO VOLT PER ELECTRON | |
Array Type | FULL FRAME | |
Data Rate | 10 Mbps | |
Dynamic Range | 76 dB | |
Horizontal Pixel | 768 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 9X9 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 512 |
Alternate Parts for KAF-0402-AAA-CP-B1
This table gives cross-reference parts and alternative options found for KAF-0402-AAA-CP-B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAF-0402-AAA-CP-B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAF-0402-AAA-CB-B1 | Full Frame CCD Image Sensor, WVGA Monochrome, No Microlens, CERDIP Package (sidebrazed pins), Sealed Clear Cover Glass (no coatings), Grade 1, 1-JWLCS | onsemi | KAF-0402-AAA-CP-B1 vs KAF-0402-AAA-CB-B1 |
KAF-0402-AAA-CB-AE | CCD Sensor, 768 Horiz pixels, 512 Vert pixels, Rectangular, Through Hole Mount, SIDE BRAZED, CERAMIC, DIP-24 | Eastman Kodak Company | KAF-0402-AAA-CP-B1 vs KAF-0402-AAA-CB-AE |
KAF-0402-AAA-CP-B2 | Full Frame CCD Image Sensor, WVGA Monochrome, No Microlens, CERDIP Package (sidebrazed pins), Taped Clear Cover Glass (no coatings), Grade 2, 1-JWLCS | onsemi | KAF-0402-AAA-CP-B1 vs KAF-0402-AAA-CP-B2 |