Part Details for KAF-0261E by Eastman Kodak Company
Overview of KAF-0261E by Eastman Kodak Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KAF-0261E
KAF-0261E CAD Models
KAF-0261E Part Data Attributes:
|
KAF-0261E
Eastman Kodak Company
Buy Now
Datasheet
|
Compare Parts:
KAF-0261E
Eastman Kodak Company
CCD Sensor, 512 Horiz pixels, 512 Vert pixels, Rectangular, Through Hole Mount, DIP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KODAK IMAGE SENSOR SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVITY 3.50 UV/ELECTRON | |
Array Type | FULL FRAME | |
Body Breadth | 20.44 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 30.48 mm | |
Data Rate | 1 Mbps | |
Dynamic Range | 87 dB | |
Horizontal Pixel | 512 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 20X20 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 17.5 V | |
Supply Voltage-Min | 15 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 512 |