Part Details for KAE21KR72A103KU18 by Kyocera AVX Components
Overview of KAE21KR72A103KU18 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAE21KR72A103KU18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAE21KR72A103KU18CT-ND
|
DigiKey | CAP CER 10000PF 100V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5811 In Stock |
|
$0.0281 / $0.2100 | Buy Now |
DISTI #
KAE21KR72A103KU18
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAE21KR72A103KU18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0322 / $0.0466 | Buy Now |
DISTI #
581-KAE21R72A103KU18
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 100V 10% 0805 RoHS: Compliant | 0 |
|
$0.0290 / $0.2100 | Order Now |
DISTI #
E02:0323_07310132
|
Arrow Electronics | Multilayer Ceramic Capacitor Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2426 | Europe - 6000 |
|
$0.0262 / $0.0379 | Buy Now |
DISTI #
V72:2272_16959996
|
Arrow Electronics | Multilayer Ceramic Capacitor Automotive AEC-Q200 RoHS: Compliant Min Qty: 86 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2331 Container: Cut Strips | Americas - 86 |
|
$0.0380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0352 | Buy Now |
DISTI #
ESD51C103K4T2A-18
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAE21KR72A103KU NW G LOB PN 18 100V 0.01u A 581-KAE21R72A103KU18 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0261 / $0.0296 | Buy Now |
DISTI #
KAE21KR72A103KU18
|
TME | Capacitor: ceramic, MLCC, 10nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0292 / $0.0372 | RFQ |
DISTI #
KAE21KR72A103KU18
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAE21KR72A103KU18) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |