There are no models available for this part yet.
Overview of KAE04TGGR by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KAE04TGGR by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Low Profile DIP Switch - 25mA@24VDC - 4 Position - SPST - Recessed Actuator w/Tape - 2000 cycles - Tape&Reel RoHS: Compliant | 0 |
|
$0.7460 / $1.5630 | Buy Now | ||
DISTI #
KAE04TGGR
|
Relay Specialties | Low Profile DIP Switches Min Qty: 1 | 0 |
|
$0.8600 / $1.0700 | RFQ |