Part Details for KAE04TAGT by TE Connectivity
Overview of KAE04TAGT by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAE04TAGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Profile DIP Switch - 25mA@24VDC - 4 Position - SPST - Recessed Actuator w/Tape - 2000 cycles - Tube RoHS: Compliant | 0 |
|
$0.7970 / $1.1620 | Buy Now |
DISTI #
KAE04TAGT
|
Relay Specialties | Low Profile DIP Switches Min Qty: 1 | 0 |
|
$0.8300 / $1.0400 | RFQ |