Part Details for KAC-9637 by Eastman Kodak Company
Overview of KAC-9637 by Eastman Kodak Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9637BCPZ-80 | Analog Devices | 12 Bit 80Msps low power Octal | |
AD9637BCPZRL7-80 | Analog Devices | 12 Bit 80Msps low power Octal | |
AD9637BCPZ-40 | Analog Devices | 12 Bit 40Msps low power Octal |
Price & Stock for KAC-9637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for KAC-9637
KAC-9637 CAD Models
KAC-9637 Part Data Attributes
|
KAC-9637
Eastman Kodak Company
Buy Now
Datasheet
|
Compare Parts:
KAC-9637
Eastman Kodak Company
CMOS Sensor, 648 Horiz pixels, 488 Vert pixels, 68fps, 0.50-2.20V, Square, Surface Mount, 0.420 X 0.420 INCH, 0.102 INCH, MS-009, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODAK IMAGE SENSOR SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC ROLLING SHUTTER | |
Array Type | FULL FRAME | |
Body Breadth | 10.67 mm | |
Body Height | 2.58 mm | |
Body Length or Diameter | 10.67 mm | |
Dynamic Range | 57 dB | |
Frame Rate | 68 fps | |
Horizontal Pixel | 648 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 60 mA | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.50-2.20V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 6X6 µm | |
Sensitivity (V/lx.s) | 2.4 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-900 | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 488 |