Part Details for KAC-9628 by Eastman Kodak Company
Overview of KAC-9628 by Eastman Kodak Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KAC-9628
KAC-9628 CAD Models
KAC-9628 Part Data Attributes:
|
KAC-9628
Eastman Kodak Company
Buy Now
Datasheet
|
Compare Parts:
KAC-9628
Eastman Kodak Company
CMOS Sensor, 664 Horiz pixels, 504 Vert pixels, 30fps, 0.5-2.0V, Rectangular, Surface Mount, CLCC-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODAK IMAGE SENSOR SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | LINEAR | |
Body Breadth | 12.18 mm | |
Body Height | 2.58 mm | |
Body Length or Diameter | 14.22 mm | |
Dynamic Range | 62 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 664 | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.5-2.0V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 7.5X7.5 µm | |
Sensitivity (V/lx.s) | 5 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Vertical Pixel | 504 |