Part Details for KAC-60 by Eaton Bussmann
Overview of KAC-60 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAC-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F220
|
Newark | Tron Rectifier Fuse |Eaton Bussmann KAC-60 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.4800 / $199.0700 | Buy Now |
DISTI #
KAC-60-ND
|
DigiKey | FUSE CRTRDGE 60A 600VAC CYLINDR Min Qty: 10 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.7190 | Buy Now |
DISTI #
71446949
|
RS | Fuse Fast Blow Cartridge Stud Mount Bolt Down Termination600VAC 60A | Bussmann by Eaton KAC-60 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$172.4400 | RFQ |
DISTI #
000000000000559385
|
Sager | Specialty Fuses 600V 60A Semiconductor Min Qty: 10 | 0 |
|
$139.0100 / $143.5000 | Buy Now |