Part Details for KAC-1310 by Eastman Kodak Company
Overview of KAC-1310 by Eastman Kodak Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KAC-1310
KAC-1310 CAD Models
KAC-1310 Part Data Attributes:
|
KAC-1310
Eastman Kodak Company
Buy Now
Datasheet
|
Compare Parts:
KAC-1310
Eastman Kodak Company
Image Sensor, 1280 Horiz pixels, 1024 Vert pixels, Surface Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KODAK IMAGE SENSOR SOLUTIONS | |
Reach Compliance Code | unknown | |
Horizontal Pixel | 1280 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Pixel Size | 6X6 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Surface Mount | YES | |
Vertical Pixel | 1024 |